
Surface mount resistor network featuring thick film technology, offering 8 isolated resistors with a resistance value of 22k Ohms and a 5% tolerance. This bussed circuit type component is housed in a 2512 (6432 metric) case with 10 contacts and a 1.27mm terminal pitch. It operates across a temperature range of -55°C to 125°C, with a power rating of 62.5mW per element and a voltage rating of 50V. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P223J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P223J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P223J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.