
Bussed resistor network featuring 8 isolated thick film resistors, each rated at 27k Ohms with a 5% tolerance and 200ppm/°C temperature coefficient. This 10-pin, 2512 (6432 metric) surface mount component offers a 50V voltage rating and 62.5mW power per element. Designed with concave terminations and a 1.27mm terminal pitch, it operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P273J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P273J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.026inch |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P273J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.