
Bussed resistor network featuring thick film technology, offering 3.9kR resistance with a 5% tolerance and 2512 case code. This 10-pin surface mount component operates from -55°C to 125°C, with a power per element of 62.5mW and a voltage rating of 50V. The network includes 8 resistors and is supplied in tape and reel packaging.
Panasonic EXB-A10P392J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6431 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.