Bussed resistor network featuring thick film technology, offering 8 isolated resistors with a resistance value of 47 Ohms and a 5% tolerance. This surface mount component is housed in a 2512 (6431) case with concave terminations and a 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it has a DC rated voltage of 100V and a power per element of 62.5mW. Packaged in tape and reel, this RoHS compliant component is supplied in quantities of 4000.
Sign in to ask questions about the Panasonic EXB-A10P470J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P470J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6431 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.022inch |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P470J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.