
Surface mount resistor array featuring 8 isolated resistors, each with a 470 Ohm resistance and 5% tolerance. This thick film technology component is housed in a 2512 (6432 metric) package, offering a power rating of 62.5mW per element and a voltage rating of 50V. Operating across a temperature range of -55°C to 125°C, it boasts a 1.27mm terminal pitch and concave terminations. The array is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P471J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P471J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P471J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
