
Surface mount resistor network featuring 8 isolated thick film elements, each with a 4.7kR resistance and 5% tolerance. This bussed circuit array is housed in a 2512 (6432) package, measuring 6.4mm in length, 3.1mm in width, and 1.1mm in height, with a terminal pitch of 1.27mm. Rated for 50V, with a DC rated voltage of 100V, it offers a power dissipation of 63mW per element and operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P472J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 2512 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
