
Thick film resistor network featuring a bussed circuit configuration with 8 isolated resistors. Offers a resistance value of 47kR with a 5% tolerance and a temperature coefficient of ±200ppm/°C. Designed for surface mount applications in a 2512 (6432 metric) concave SMD package. Rated for a maximum operating temperature of 125°C and a working voltage of 50V, with a total power dissipation of 63mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P473J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P473J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 2512 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P473J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.