
Bussed resistor network featuring 8 isolated thick film resistors, each with 470k Ohm resistance and 5% tolerance. This 10-pin surface mount component, housed in a 2512 (6432 metric) concave SMD package, operates within a temperature range of -55°C to 125°C. It offers a DC rated voltage of 100V and a power per element of 62.5mW, with a terminal pitch of 1.27mm. Packaged on tape and reel, this RoHS compliant component is designed for efficient assembly.
Sign in to ask questions about the Panasonic EXB-A10P474J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P474J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P474J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
