
Bussed resistor network featuring 8 isolated thick film resistors, each with 56kR resistance and 5% tolerance. This 10-pin surface mount component, housed in a 2512 (6432 metric) concave SMD package, operates within a temperature range of -55°C to 125°C. It offers a power rating of 62.5mW per element and a voltage rating of 50V (100V DC rated). The terminal pitch is 1.27mm, and the component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-A10P563J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-A10P563J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Circuit Type | Bussed |
| Depth | 3.1mm |
| Height | 0.55mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-A10P563J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
