10-pin bussed thick film resistor network, 100 Ohm resistance with 5% tolerance and ±200ppm/°C temperature coefficient. Features 8 individual resistors in a 1206 (3216 metric) concave SMD package, rated for 50mW per element and 25V/50V DC voltage. Operating temperature range from -55°C to 125°C, with dimensions of 3.2mm (L) x 1.6mm (W) x 0.55mm (H). Surface mountable and supplied on tape and reel, this RoHS compliant component offers a terminal pitch of 0.64mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-D10C101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.