Bussed resistor network featuring thick film technology in a 1206 (3216 metric) surface mount package. This 10-pin component offers 8 isolated resistors, each with a 1k Ohm resistance and 5% tolerance. Operating across a -55°C to 125°C temperature range, it supports a DC rated voltage of 50V and power per element of 50mW. The molded, concave termination is supplied on punched carrier tape and reel, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-D10C102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.