
Surface mount resistor network featuring 8 isolated resistors, each with a 10kR resistance and 5% tolerance. This bussed circuit type component is housed in a 1206 (3216 metric) case code, measuring 3.2mm in length, 1.6mm in width, and 0.84mm in height. Operating across a temperature range of -55°C to 125°C, it offers a power dissipation of 50mW per element and a voltage rating of 25V. Constructed with thick film technology, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-D10C103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-D10C103J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.84mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Size Code | 1206 |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
