
Bussed resistor network featuring 8 thick film resistors, each rated at 150 Ohms with a 5% tolerance. This 10-pin, 1206 (3216 metric) surface mount component offers a ±200ppm/°C temperature coefficient and a power rating of 50mW per element. Operating across a temperature range of -55°C to 125°C, it includes concave terminations and a 0.64mm terminal pitch. The molded, bussed circuit type is supplied on tape and reel, with a DC rated voltage of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-D10C151J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-D10C151J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Depth | 1.6mm |
| Height | 0.026inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | Concave |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C151J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.