Surface mount resistor network featuring a bussed circuit configuration with 8 resistors, each rated at 1.5kR with a 5% tolerance. This thick film component is housed in a 1206 (3216 metric) package, measuring 3.2mm in length, 1.6mm in width, and 0.55mm in height, with a terminal pitch of 0.64mm. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 50mW per element and a DC rated voltage of 50V. Packaged in tape and reel for automated assembly, this RoHS compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-D10C152J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Height | 0.55mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C152J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.