
Thick film resistor network featuring 8 isolated resistors, each with 330 Ohm resistance and 5% tolerance. This bussed circuit type component is housed in a 1206 (3216 metric) surface mount package with 10 contacts and a 0.64mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 50mW power per element and a 25V voltage rating. Packaged on tape and reel, this RoHS compliant component is designed for SMD/SMT termination.
Sign in to ask questions about the Panasonic EXB-D10C331J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-D10C331J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C331J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.