Surface mount resistor network featuring thick film technology, offering 390k Ohm resistance with a 5% tolerance. This bussed circuit type, housed in a 1206 (3216 metric) package, provides 8 isolated resistors within a 10-pin configuration. Operating across a -55°C to 125°C temperature range, it supports a DC rated voltage of 50V and power per element of 50mW. The component is supplied on tape and reel, with a terminal pitch of 0.64mm.
Panasonic EXB-D10C394J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C394J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.