
Surface mount resistor network featuring thick film technology, offering 8 isolated resistors with a resistance value of 470 Ohms and a 5% tolerance. This bussed circuit type component is housed in a 1206 (3216 metric) case with 10 contacts and a terminal pitch of 0.64mm. Operating across a temperature range of -55°C to 125°C, it has a power rating of 50mW per element and a DC rated voltage of 50V. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
Sign in to ask questions about the Panasonic EXB-D10C471J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-D10C471J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C471J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.