Thick film resistor network featuring 8 isolated resistors, each with 56kR resistance and 5% tolerance. This bussed circuit type component is housed in a 1206 (3216 metric) surface mount package with 10 contacts and a 0.64mm terminal pitch. Operating from -55°C to 125°C, it offers 50mW power per element and a 25V voltage rating, packaged on tape and reel.
Panasonic EXB-D10C563J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 50mW |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-D10C563J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.