
Bussed resistor network featuring 8 isolated thick film elements, each with 120 Ohm resistance and 5% tolerance. This 10-pin, 1608 concave SMD component operates from -55°C to 125°C with a DC rated voltage of 50V and power per element of 62.5mW. Packaged on tape and reel, it offers a terminal pitch of 0.8mm and a molded construction.
Sign in to ask questions about the Panasonic EXB-E10C121J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-E10C121J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Depth | 2.1mm |
| Height | 0.026inch |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C121J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.