
The EXB-E10C331J is a 10-element resistor network from Panasonic, featuring a 330R resistance value with a 5% tolerance. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a 1608 case, measuring 0.55mm in height, 4mm in length, and 2.1mm in width. It is available in quantities of 4000 units, packaged on tape and reel. The EXB-E10C331J is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Panasonic EXB-E10C331J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Height | 0.55mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.