Surface mount resistor network featuring thick film technology, offering 8 isolated resistors with a resistance value of 470kR and a 5% tolerance. This 10-pin bussed circuit type component is housed in a 1608 package with concave terminations and a 0.8mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it has a power rating of 62.5mW per element and a DC rated voltage of 50V. Packaged in tape and reel, this RoHS compliant component is supplied in quantities of 4000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-E10C474J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Depth | 2.1mm |
| Height | 0.55mm |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C474J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.