The EXB-E10C821J is a 10-element bussed resistor array from Panasonic, packaged in a 1608 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The array is surface mountable and has a terminal pitch of 0.8mm. It is RoHS compliant and has a power per element of 62.5mW. The resistors have a tolerance of 5% and are rated for a DC voltage of 50V.
Sign in to ask questions about the Panasonic EXB-E10C821J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-E10C821J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C821J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.