
This bussed resistor network features thick film technology, offering 8 isolated resistors with a resistance of 8.2kR and a 5% tolerance. Designed for surface mount applications, it utilizes a 1608 package with concave terminations and a 0.8mm terminal pitch. Operating across a temperature range of -55°C to 125°C, this 10-pin component has a DC rated voltage of 50V and a power per element of 62.5mW, supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-E10C822J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-E10C822J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Depth | 2.1mm |
| Height | 0.026inch |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C822J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
