The EXB-E10C824J is a 10-element bussed resistor network from Panasonic, featuring a 1608 package and surface mount termination. It operates within a temperature range of -55°C to 125°C and is rated for 50V DC. The network has a power per element of 62.5mW and a resistance of 820kΩ. It is packaged in tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic EXB-E10C824J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-E10C824J technical specifications.
| Package/Case | 1608 |
| Circuit Type | Bussed |
| Height | 0.026inch |
| Lead Free | Contains Lead |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-E10C824J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.