
Surface mount resistor network featuring isolated circuit type, 13k Ohm resistance with 5% tolerance, and a 200ppm/°C temperature coefficient. This thick film array offers 4 resistors within an 8-pin, 0804 (4 x 0402) package, rated for 50V. Operating across a -55°C to 125°C temperature range, it provides 31mW power per element and is supplied on tape and reel.
Panasonic EXB-N8V133JX technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 13kR |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V133JX to view detailed technical specifications.
No datasheet is available for this part.
