Surface mount resistor network featuring four isolated 180 Ohm thick film elements, each with 31mW power rating and 5% tolerance. This 8-terminal component is housed in a 0402 package with a 0.5mm terminal pitch, measuring 0.079 inches (2mm) in length and 0.039 inches (1mm) in width. Operating across a temperature range of -55°C to 125°C, it offers a 50V voltage rating and is RoHS compliant.
Panasonic EXB-N8V181JX technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V181JX to view detailed technical specifications.
No datasheet is available for this part.