
Surface mount resistor network featuring thick film technology with a bussed circuit configuration. Offers 150 Ohm resistance with a 5% tolerance and a temperature coefficient of 200ppm/°C. Housed in a 1506 (3816 metric) SMD package with 16 contacts, providing 25mW power per element and a DC rated voltage of 50V. Operating temperature range spans from -55°C to 125°C.
Sign in to ask questions about the Panasonic EXB-Q16P151J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-Q16P151J technical specifications.
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P151J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.