
The EXB-Q16P154J is a 16-element bussed resistor network from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a package quantity of 1 and is packaged in tape and reel. The network has a power per element of 25mW and a resistance of 150kΩ. It is RoHS compliant and has a tolerance of 5%. The EXB-Q16P154J is a surface mount device with a terminal pitch of 0.5mm and a width of 1.6mm.
Sign in to ask questions about the Panasonic EXB-Q16P154J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-Q16P154J technical specifications.
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P154J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
