
Surface mount resistor network featuring 15 isolated resistors, each with a 220 Ohm resistance and 5% tolerance. This bussed circuit type component is housed in a 1506 (3816 metric) case, offering 25mW power per element and a DC rated voltage of 50V. Operating across a temperature range of -55°C to 125°C, it utilizes thick film technology and has a terminal pitch of 0.5mm. The component is supplied on tape and reel, with 16 contacts and leaded termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-Q16P221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
