
Surface mount resistor network featuring thick film technology, offering 15 isolated resistors of 330 Ohms with a 5% tolerance. This 16-pin, 1506 (3816 metric) case code component operates across a -55°C to 125°C temperature range and supports up to 50V DC. Each element is rated for 25mW, with a terminal pitch of 0.5mm, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB-Q16P331J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1506 |
| Case Code (Metric) | 3816 |
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P331J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
