The EXB-Q16P681J is a 16-element bussed resistor network from Panasonic, rated for 50V DC and 25mW power per element. It features a 5% tolerance and is packaged in the 1506 format. The network operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The EXB-Q16P681J is RoHS compliant and does not contain lead.
Sign in to ask questions about the Panasonic EXB-Q16P681J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-Q16P681J technical specifications.
| Package/Case | 1506 |
| Circuit Type | Bussed |
| Height | 0.022inch |
| Lead Free | Contains Lead |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 25mW |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-Q16P681J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.