
Res Thick Film Array 27 Ohm 5% 200ppm/C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R
Panasonic EXB-S8V270J technical specifications.
| Package/Case | 2009 |
| Circuit Type | Isolated |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 27R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-S8V270J to view detailed technical specifications.
No datasheet is available for this part.