The EXB-V4V150JV is an isolated resistor network from Panasonic, featuring a 4-element circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 15R and a power per element of 62.5mW. The resistor network is packaged in a 0606 case and is designed for surface mount applications. It is not radiation hardened and is not lead-free, but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |