
Surface mount thick film resistor array featuring isolated circuitry and two 150k Ohm resistors with 5% tolerance. This 4-pin component operates across a -55°C to 125°C temperature range and offers a 50V voltage rating. The 0606 package measures 1.6mm in length, width, and depth, with a terminal pitch of 0.8mm. Designed for tape and reel packaging, it includes concave terminations and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |