
Thick film resistor array featuring isolated circuit configuration with two 27 Ohm elements, each rated at 62.5mW. This surface mount component utilizes a 0606 package with 4 contacts, measuring 1.6mm width, 1.6mm length, and 0.71mm height. Operating across a temperature range of -55°C to 125°C, it offers a 5% tolerance and 200ppm/°C temperature coefficient. The component is supplied on tape and reel, with concave SMD punched carrier termination.
Panasonic EXB-V4V270JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
