The EXB-V4V3R0JV is a surface mount isolated resistor network from Panasonic. It features a 0606 package with 4 contacts and a resistance of 3 ohms. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging with a quantity of 5000 units.
Sign in to ask questions about the Panasonic EXB-V4V3R0JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-V4V3R0JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 3R |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V3R0JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.