The EXB-V4V430JV is an isolated resistor network from Panasonic, featuring a 43R resistance value with a 5% tolerance. It is packaged in a 0606 SMD/SMT format, suitable for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is RoHS compliant. With a power per element rating of 62.5mW, this resistor network is designed for high-reliability applications.
Panasonic EXB-V4V430JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.