The EXB-V4V431JV is an isolated resistor network from Panasonic, featuring a 2-element configuration with a resistance of 430R and a tolerance of 5%. It is designed for surface mount applications and is available in a 0606 package. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. With a power per element of 62.5mW, this resistor network is suitable for a variety of applications.
Sign in to ask questions about the Panasonic EXB-V4V431JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-V4V431JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V431JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.