Surface mount resistor array featuring two isolated 470 Ohm thick film elements. This 0606 package component offers a 5% resistance tolerance, 62.5mW power per element, and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, it utilizes concave terminations and a 0.8mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is designed for efficient circuit integration.
Panasonic EXB-V4V471JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.