
The EXB-V4V473JV is a 4-contact isolated resistor network from Panasonic, featuring a 47kR resistance value and 5% tolerance. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. With a power per element rating of 62.5mW, this component is designed for use in a variety of electronic circuits. It is packaged in a 0606 SMD package and is available in quantities of 5000 units per reel.
Sign in to ask questions about the Panasonic EXB-V4V473JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-V4V473JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V4V473JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.