
Surface mount thick film resistor array featuring isolated circuitry. This 4-pin component offers 470kR resistance with a 5% tolerance and a 200ppm/°C temperature coefficient. Designed for surface mounting, it operates across a -55°C to 125°C temperature range and has a 50V voltage rating. The 0606 package measures 1.6mm wide, 1.6mm long, and 0.7mm high, with a 0.8mm terminal pitch.
Panasonic EXB-V4V474JV technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.