
Surface mount resistor network featuring 4 isolated elements, each with 120kR resistance and a 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case, measuring 3.2mm in length and 1.6mm in width, with a height of 0.6mm. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 62.5mW per element and a voltage rating of 50V. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
Sign in to ask questions about the Panasonic EXB-V8V124JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-V8V124JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8V124JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
