
Surface mount resistor array featuring four isolated 1.5kΩ thick film elements with 5% tolerance. This 1206 (3216 metric) package offers a terminal pitch of 0.8mm and a concave termination. Operating across a temperature range of -55°C to 125°C, each element is rated for 62.5mW with a DC rated voltage of 100V. The component measures 3.2mm in length, 1.6mm in width, and 0.6mm in thickness.
Panasonic EXB-V8V152JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8V152JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.