
Surface mount thick film resistor array featuring 180k Ohm resistance with 5% tolerance and a 200ppm/°C temperature coefficient. This isolated circuit type component offers 4 resistors within an 8-pin 1206 (3216 metric) molded package, suitable for surface mount applications. Operating across a -55°C to 125°C temperature range, it provides 62.5mW power per element and a 50V voltage rating. The component measures 1.6mm width, 3.2mm length, and 0.7mm height, with a 0.8mm terminal pitch, packaged on tape and reel.
Panasonic EXB-V8V184JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
