
Surface mount resistor array featuring four isolated 470kR elements with 5% tolerance. This thick film component is housed in a 1206 (3216 metric) case, measuring 0.126 inches (3.2mm) in length and 0.028 inches (0.7mm) in height, with a 0.8mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers a power rating of 62.5mW per element and a voltage rating of 50V (100V DC). The RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic EXB-V8V474JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-V8V474JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8V474JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
