Surface mount resistor array featuring 4 isolated elements, each with a resistance of 68 Ohms and a 5% tolerance. This thick film component is housed in a 1206 (3216 metric) package, measuring 3.2mm in length, 1.6mm in width, and 0.6mm in thickness. It operates across a temperature range of -55°C to 125°C and has a maximum power rating of 62.5mW per element, with a DC rated voltage of 100V. The array is supplied on tape and reel, is RoHS compliant, and offers concave terminations.
Sign in to ask questions about the Panasonic EXB-V8V680JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic EXB-V8V680JV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8V680JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.