
Surface mount thick film resistor array featuring an isolated circuit configuration. This 8-pin component, housed in a 1206 (3216 metric) package, offers four 0 Ohm elements with 5% tolerance. Designed for high-temperature operation from -55°C to 125°C, it supports a 50V voltage rating and 62.5mW power per element. The array utilizes concave SMD terminations and is supplied on tape and reel.
Panasonic EXB-V8VR000V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-V8VR000V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
