The EXB24V114JX from Panasonic is a quad resistor network with a nominal resistance of 110k Ohm and a tolerance of 5%. It has a package height of 0.35mm and is available in a 4-pin CHIP package. The device is rated for operation between -55°C and 125°C. It is part of the category of isolated and bused resistor networks and arrays.
Panasonic EXB24V114JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 110000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.