This isolated resistor network from Panasonic features a 2-element configuration with a resistance of 62 ohms and a tolerance of 5%. The network is packaged in a 0.35mm high CHIP format, suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius, making it suitable for use in a variety of environments. The network is designed for use in isolated and bused applications, as indicated by its categorization as an isolated and bused resistor network.
Panasonic EXB24V620JX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 62 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.