The Panasonic EXB2HV270JV is a 16-terminal isolated resistor network with a resistance of 27 ohms. It operates within a temperature range of -55 to 125°C. The device is packaged in a CHIP format with dimensions of 3.8mm in length, 1.6mm in width, and 0.45mm in height. This resistor network is suitable for use in various applications where isolation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic EXB2HV270JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 3.8 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.45 |
| Resistance | 27 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EXB2HV270JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.